-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4071BMT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10150 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-CD4071BMTCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
524 In Stock |
|
$0.4654 / $1.2000 | Buy Now |
|
Quest Components | OR GATE, 4000/14000/40000 SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 77 |
|
$0.6025 / $1.0041 | Buy Now |
|
Rochester Electronics | CD4071B CMOS Quad 2-Input OR Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 10150 |
|
$0.4463 / $0.5250 | Buy Now |
|
Chip1Cloud | IC GATE OR 4CH 2-INP 14-SOIC | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4071BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BMT
Texas Instruments
4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD4071BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BM96 | 4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125 | Texas Instruments | CD4071BMT vs CD4071BM96 |
DV4071BD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD4071BMT vs DV4071BD |
MC14071BFEL | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | CD4071BMT vs MC14071BFEL |
CD4071BCM | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4071BMT vs CD4071BCM |
CD4071BM | 4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 | Texas Instruments | CD4071BMT vs CD4071BM |
TC4071BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BMT vs TC4071BFN(TP1) |
MC14071BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | CD4071BMT vs MC14071BDR2 |
MC14071BFL2 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4071BMT vs MC14071BFL2 |
HCF4071BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4071BMT vs HCF4071BM1 |
MC14071BDR2G | Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4071BMT vs MC14071BDR2G |