Part Details for CD4070BEX by Harris Semiconductor
Overview of CD4070BEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4070BEX
CD4070BEX CAD Models
CD4070BEX Part Data Attributes
|
CD4070BEX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4070BEX
Harris Semiconductor
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4070BEX
This table gives cross-reference parts and alternative options found for CD4070BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4030BFX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4070BEX vs CD4030BFX |
HEF4030BPN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4070BEX vs HEF4030BPN |
M38510H17203SCA | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4070BEX vs M38510H17203SCA |
CD4070BE | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Intersil Corporation | CD4070BEX vs CD4070BE |
M38510H17203BCX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4070BEX vs M38510H17203BCX |
MN4070B | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | CD4070BEX vs MN4070B |
MC14070BCL | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD4070BEX vs MC14070BCL |
MM74C86N | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | Texas Instruments | CD4070BEX vs MM74C86N |
MC14070BCLDS | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4070BEX vs MC14070BCLDS |
M38510H05353SCX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4070BEX vs M38510H05353SCX |