Part Details for M38510H17203SCA by Intersil Corporation
Overview of M38510H17203SCA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510H17203SCA
M38510H17203SCA CAD Models
M38510H17203SCA Part Data Attributes
|
M38510H17203SCA
Intersil Corporation
Buy Now
|
Compare Parts:
M38510H17203SCA
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for M38510H17203SCA
This table gives cross-reference parts and alternative options found for M38510H17203SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H17203SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9664601VCC | Renesas Electronics Corporation | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | M38510H17203SCA vs 5962R9664601VCC |
CD4030BFX | Harris Semiconductor | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | M38510H17203SCA vs CD4030BFX |
HEF4030BP,652 | NXP Semiconductors | Check for Price | HEF4030BP | M38510H17203SCA vs HEF4030BP,652 |
HD14070BP | Renesas Electronics Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | M38510H17203SCA vs HD14070BP |
MC14070BCPD | Motorola Semiconductor Products | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | M38510H17203SCA vs MC14070BCPD |
M38510/05353BCX | Harris Semiconductor | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | M38510H17203SCA vs M38510/05353BCX |
M38510H05353SCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | M38510H17203SCA vs M38510H05353SCA |
M38510/17203BCA | Motorola Semiconductor Products | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | M38510H17203SCA vs M38510/17203BCA |
CD4070BEE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125 | M38510H17203SCA vs CD4070BEE4 |
M38510H17203SCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | M38510H17203SCA vs M38510H17203SCX |