Part Details for HCF4070M013TR by STMicroelectronics
Overview of HCF4070M013TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCF4070M013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUAD EXCLUSIVE OR GATE XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ |
Part Details for HCF4070M013TR
HCF4070M013TR CAD Models
HCF4070M013TR Part Data Attributes
|
HCF4070M013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4070M013TR
STMicroelectronics
Quad Ex-OR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for HCF4070M013TR
This table gives cross-reference parts and alternative options found for HCF4070M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4070M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4070BT | Nexperia | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | HCF4070M013TR vs HEF4070BT |
HD14070BRP | Renesas Electronics Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | HCF4070M013TR vs HD14070BRP |
MC14070BD | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | HCF4070M013TR vs MC14070BD |
CD4070BCMX | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | HCF4070M013TR vs CD4070BCMX |
CD4070BM96G4 | Texas Instruments | Check for Price | CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 | HCF4070M013TR vs CD4070BM96G4 |
CD4070BM96E4 | Texas Instruments | Check for Price | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | HCF4070M013TR vs CD4070BM96E4 |
HEF4070BT,653 | NXP Semiconductors | Check for Price | HEF4070B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | HCF4070M013TR vs HEF4070BT,653 |
MC14070BDR2G | onsemi | $0.1983 | Quad XOR Gate, SOIC-14 NB, 2500-REEL | HCF4070M013TR vs MC14070BDR2G |
CD4070BM96 | Texas Instruments | $0.1278 | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | HCF4070M013TR vs CD4070BM96 |