-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military single 3-V to 18-V buffer 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD4054B-MIL CMOS 4-Segment Liquid-Crystal Display Driver RoHS: Not Compliant Status: Active Min Qty: 1 | 9 |
|
$13.1800 / $15.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4054BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4054BF3A
Texas Instruments
Military single 3-V to 18-V buffer 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4054BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4054BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4054B-D | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BF3A vs CD4054B-D |
CD4054B-F | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BF3A vs CD4054B-F |
CD4054BF | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BF3A vs CD4054BF |
CD4054B-E | LIQUID CRYSTAL DISPLAY DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | CD4054BF3A vs CD4054B-E |
HCF4054BEY | LIQUID CRYSTAL DISPLAY DRIVER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4054BF3A vs HCF4054BEY |
CD4054BE | IC,LCD DISPLAY DRIVER,4-SEG,0-BP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4054BF3A vs CD4054BE |
CD4054BE | 4-ch, 3-V to 18-V buffers 16-PDIP -55 to 125 | Texas Instruments | CD4054BF3A vs CD4054BE |