Part Details for CD4054BD by Harris Semiconductor
Overview of CD4054BD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4054BD
CD4054BD CAD Models
CD4054BD Part Data Attributes
|
CD4054BD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4054BD
Harris Semiconductor
Liquid Crystal Driver, 4-Segment, CMOS, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4054BD
This table gives cross-reference parts and alternative options found for CD4054BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4054BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4054B-D | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BD vs CD4054B-D |
CD4054BF3A | Military single 3-V to 18-V buffer 16-CDIP -55 to 125 | Texas Instruments | CD4054BD vs CD4054BF3A |
CD4054B-F | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BD vs CD4054B-F |
CD4054BF | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BD vs CD4054BF |
CD4054B-E | LIQUID CRYSTAL DISPLAY DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | CD4054BD vs CD4054B-E |
HCF4054BEY | LIQUID CRYSTAL DISPLAY DRIVER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4054BD vs HCF4054BEY |
CD4054BE | IC,LCD DISPLAY DRIVER,4-SEG,0-BP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4054BD vs CD4054BE |
CD4054BE | 4-ch, 3-V to 18-V buffers 16-PDIP -55 to 125 | Texas Instruments | CD4054BD vs CD4054BE |