Part Details for CD4024BDMS by Harris Semiconductor
Overview of CD4024BDMS by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4024BDMS
CD4024BDMS CAD Models
CD4024BDMS Part Data Attributes
|
CD4024BDMS
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4024BDMS
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 486 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 12 MHz |
Alternate Parts for CD4024BDMS
This table gives cross-reference parts and alternative options found for CD4024BDMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BDMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05605BCX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BDMS vs M38510/05605BCX |
5962R9662804VCC | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BDMS vs 5962R9662804VCC |
CD4024BFX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BDMS vs CD4024BFX |
MC14024BCLG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BDMS vs MC14024BCLG |
M38510/05655BCA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4024BDMS vs M38510/05655BCA |
CD4024BCN | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14 | Rochester Electronics LLC | CD4024BDMS vs CD4024BCN |
CD4024BFMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14 | Intersil Corporation | CD4024BDMS vs CD4024BFMS |
HEF4024BDB | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | CD4024BDMS vs HEF4024BDB |
5962R9662804VCC | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Intersil Corporation | CD4024BDMS vs 5962R9662804VCC |
MC14024BCP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4024BDMS vs MC14024BCP |