Part Details for CD4024BFX by Harris Semiconductor
Overview of CD4024BFX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4024BFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4024BFX-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14CDIP Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
628 In Stock |
|
$2.2700 | Buy Now |
|
Rochester Electronics | CMOS 7-STAGE BINARY RIPPLE COUNTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 628 |
|
$1.9400 / $2.2900 | Buy Now |
Part Details for CD4024BFX
CD4024BFX CAD Models
CD4024BFX Part Data Attributes
|
CD4024BFX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4024BFX
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD4024BFX
This table gives cross-reference parts and alternative options found for CD4024BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05605BCX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BFX vs M38510/05605BCX |
5962R9662804VCC | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BFX vs 5962R9662804VCC |
MC14024BCLG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BFX vs MC14024BCLG |
M38510/05655BCA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4024BFX vs M38510/05655BCA |
CD4024BCN | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14 | Rochester Electronics LLC | CD4024BFX vs CD4024BCN |
CD4024BFMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14 | Intersil Corporation | CD4024BFX vs CD4024BFMS |
HEF4024BDB | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | CD4024BFX vs HEF4024BDB |
5962R9662804VCC | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Intersil Corporation | CD4024BFX vs 5962R9662804VCC |
CD4024BDMS | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14 | Harris Semiconductor | CD4024BFX vs CD4024BDMS |
MC14024BCP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4024BFX vs MC14024BCP |