Datasheets
CD4006BD by:

4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14

Part Details for CD4006BD by Texas Instruments

Overview of CD4006BD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing Communication and Networking

Part Details for CD4006BD

CD4006BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4006BD Part Data Attributes:

CD4006BD Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4006BD Texas Instruments 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-CDIP-T14
Logic IC Type SERIAL IN SERIAL OUT
Number of Bits 5
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 400 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
fmax-Min 14 MHz

Alternate Parts for CD4006BD

This table gives cross-reference parts and alternative options found for CD4006BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4006BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/05701BCA 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 Texas Instruments CD4006BD vs M38510/05701BCA
MC14006BCL 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD4006BD vs MC14006BCL
M38510/05704BCA Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 Harris Semiconductor CD4006BD vs M38510/05704BCA
M38510/05701BCA 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 Motorola Mobility LLC CD4006BD vs M38510/05701BCA
CD4006BCN Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, PDIP14 National Semiconductor Corporation CD4006BD vs CD4006BCN
HEF4006BPN IC 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register NXP Semiconductors CD4006BD vs HEF4006BPN
MC14006BALD Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4006BD vs MC14006BALD
5962-3805701BCX 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14 Texas Instruments CD4006BD vs 5962-3805701BCX
CD4006BD Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14 Harris Semiconductor CD4006BD vs CD4006BD
M38510/05701BCA 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 Intersil Corporation CD4006BD vs M38510/05701BCA
Part Number Description Manufacturer Compare
SCL4006BC Serial In Serial Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP14, DIE R & E International Inc CD4006BD vs SCL4006BC
M38510/05704BCA 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 Intersil Corporation CD4006BD vs M38510/05704BCA
CD4006BCJ 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments CD4006BD vs CD4006BCJ
HD14006BP 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DP-14 Renesas Electronics Corporation CD4006BD vs HD14006BP
MC14006BCLDS 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, 632-08 Motorola Mobility LLC CD4006BD vs MC14006BCLDS
MC14006BALDS 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, 632-08 Motorola Mobility LLC CD4006BD vs MC14006BALDS
M38510/05701BCA Parallel In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 Harris Semiconductor CD4006BD vs M38510/05701BCA
MC14006BALD Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4006BD vs MC14006BALD
CD4006BD Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14 Harris Semiconductor CD4006BD vs CD4006BD
M38510/05701BCA 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 Intersil Corporation CD4006BD vs M38510/05701BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4006BD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4006BD by Texas Instruments

  • Please alert me when CD4006BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4006BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4006BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4006BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4006BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4006BD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: