There are no models available for this part yet.
Overview of M38510/05701BCA by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/05701BCA by Motorola Mobility LLC
Part Data Attributes for M38510/05701BCA by Motorola Mobility LLC
M38510/05701BCA
Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-XDIP-T14
|
Logic IC Type
|
SERIAL IN SERIAL OUT
|
Number of Bits
|
5
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
1200 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Voltage-Max (Vsup)
|
12.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Want to compare parts?
-
M38510/05701BCAMotorola Mobility LLC4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14VS
-
Alternate Parts for M38510/05701BCA
This table gives cross-reference parts and alternative options found for M38510/05701BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05701BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05704BCA | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05701BCA vs M38510/05704BCA |
CD4006BDMSH | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | M38510/05701BCA vs CD4006BDMSH |
M38510/05704BCA | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | M38510/05701BCA vs M38510/05704BCA |
5962-3805701BCX | 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14 | Texas Instruments | M38510/05701BCA vs 5962-3805701BCX |
M38510/05701BCA | 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | M38510/05701BCA vs M38510/05701BCA |
MC14006BCL | 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/05701BCA vs MC14006BCL |
CD4006BCN | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, PDIP14 | National Semiconductor Corporation | M38510/05701BCA vs CD4006BCN |
MC14006BAL | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/05701BCA vs MC14006BAL |
MC14006BALDS | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/05701BCA vs MC14006BALDS |
MC14006BCP | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | M38510/05701BCA vs MC14006BCP |