Part Details for M38510/05701BCA by Harris Semiconductor
Overview of M38510/05701BCA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/05701BCA
M38510/05701BCA CAD Models
M38510/05701BCA Part Data Attributes:
|
M38510/05701BCA
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/05701BCA
Harris Semiconductor
Parallel In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 5 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/05701BCA
This table gives cross-reference parts and alternative options found for M38510/05701BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05701BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14006BALDS | 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, 632-08 | Motorola Mobility LLC | M38510/05701BCA vs MC14006BALDS |
M38510/05704BCX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05701BCA vs M38510/05704BCX |
CD4006BF | 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | M38510/05701BCA vs CD4006BF |
CD4006BCN | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, PDIP14 | National Semiconductor Corporation | M38510/05701BCA vs CD4006BCN |
M38510/05702BCX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05701BCA vs M38510/05702BCX |
M38510/05701BCB | 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | M38510/05701BCA vs M38510/05701BCB |
MC14006BCP | 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/05701BCA vs MC14006BCP |
5962-3805701BCX | 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | M38510/05701BCA vs 5962-3805701BCX |
M38510/05703BCX | Parallel In Serial Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05701BCA vs M38510/05703BCX |
CD4006BFX | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | M38510/05701BCA vs CD4006BFX |