Part Details for CD26S13E4RV09 by Amphenol FCi
Overview of CD26S13E4RV09 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD26S13E4RV09
CD26S13E4RV09 CAD Models
CD26S13E4RV09 Part Data Attributes
|
CD26S13E4RV09
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
CD26S13E4RV09
Amphenol FCi
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CD26S13E4RV09
This table gives cross-reference parts and alternative options found for CD26S13E4RV09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD26S13E4RV09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-3BE326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | CD26S13E4RV09 vs 94122-3BE326 |
PCDD26F98B3000-14 | D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | CD26S13E4RV09 vs PCDD26F98B3000-14 |
177-HR-A-H-26-S-VF | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CD26S13E4RV09 vs 177-HR-A-H-26-S-VF |
117-HR-A-G-26-S-VF | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | CD26S13E4RV09 vs 117-HR-A-G-26-S-VF |
204526-2 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | CD26S13E4RV09 vs 204526-2 |
CD26S13E4RV09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | CD26S13E4RV09 vs CD26S13E4RV09 |
ODD26F5R7000-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CD26S13E4RV09 vs ODD26F5R7000-14 |
L77HDAG26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | CD26S13E4RV09 vs L77HDAG26SVF |
ICD26S13E4PL00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CD26S13E4RV09 vs ICD26S13E4PL00LF |
L77HDA26SD1CH4FC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CD26S13E4RV09 vs L77HDA26SD1CH4FC309 |