Part Details for L77HDA26SD1CH4FC309 by Amphenol Corporation
Overview of L77HDA26SD1CH4FC309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDA26SD1CH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, 0.76m (30 in) Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock |
Price & Stock for L77HDA26SD1CH4FC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-HDA26SD1CH4FC309
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
DISTI #
L77HDA26SD1CH4FC309
|
Avnet Abacus | Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port (Alt: L77HDA26SD1CH4FC309) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77HDA26SD1CH4FC309
L77HDA26SD1CH4FC309 CAD Models
L77HDA26SD1CH4FC309 Part Data Attributes
|
L77HDA26SD1CH4FC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77HDA26SD1CH4FC309
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77HDA26SD1CH4FC309
This table gives cross-reference parts and alternative options found for L77HDA26SD1CH4FC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77HDA26SD1CH4FC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K66X-A26S-NVJ15 | Kycon Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L77HDA26SD1CH4FC309 vs K66X-A26S-NVJ15 |
2-748481-2 | TE's AMP | Check for Price | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | L77HDA26SD1CH4FC309 vs 2-748481-2 |
94122-00E126 | Amphenol FCi | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | L77HDA26SD1CH4FC309 vs 94122-00E126 |
L777HRA26SVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | L77HDA26SD1CH4FC309 vs L777HRA26SVFM |
K66X-A26S-NT | Kycon Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L77HDA26SD1CH4FC309 vs K66X-A26S-NT |
216282-1 | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | L77HDA26SD1CH4FC309 vs 216282-1 |
ICD26S13E4GA09LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | L77HDA26SD1CH4FC309 vs ICD26S13E4GA09LF |
750820-2 | TE Connectivity | Check for Price | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | L77HDA26SD1CH4FC309 vs 750820-2 |
ICD26S13E4PV00LF | Amphenol FCi | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | L77HDA26SD1CH4FC309 vs ICD26S13E4PV00LF |
4110-26 | Regal Electronics | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal | L77HDA26SD1CH4FC309 vs 4110-26 |