204526-2
TE Connectivity
Description: 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE

Overview of 204526-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 204526-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 204526-2 by TE Connectivity

204526-2
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
AMPLIMITE, STANDARD: MIL-C-24308
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PHENOLIC
MIL Conformance
YES
Mixed Contacts
NO
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
2/A
Total Number of Contacts
26
Want to compare parts?
  1. 204526-2
    TE Connectivity
    26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE
    VS

Alternate Parts for 204526-2

This table gives cross-reference parts and alternative options found for 204526-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204526-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94122-3BE326 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal Amphenol FCi 204526-2 vs 94122-3BE326
PCDD26F98B3000-14 D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, Amphenol Positronic 204526-2 vs PCDD26F98B3000-14
177-HR-A-H-26-S-VF D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation 204526-2 vs 177-HR-A-H-26-S-VF
117-HR-A-G-26-S-VF D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Amphenol Corporation 204526-2 vs 117-HR-A-G-26-S-VF
CD26S13E4RV09 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Amphenol Communications Solutions 204526-2 vs CD26S13E4RV09
ODD26F5R7000-14 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Amphenol Positronic 204526-2 vs ODD26F5R7000-14
L77HDAG26SVF D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 204526-2 vs L77HDAG26SVF
ICD26S13E4PL00LF D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions 204526-2 vs ICD26S13E4PL00LF
L77HDA26SD1CH4FC309 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 204526-2 vs L77HDA26SD1CH4FC309
PCDD26S98B300S-14 D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, Amphenol Positronic 204526-2 vs PCDD26S98B300S-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 204526-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 204526-2 by TE Connectivity

  • Please alert me when 204526-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 204526-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 204526-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 204526-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 204526-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 204526-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: