CCR09CX240GSV
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919,

Overview of CCR09CX240GSV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCR09CX240GSV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR09CX240GSV by Kyocera AVX Components

CCR09CX240GSV
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1919
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.29 mm
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-C-20
Size Code
1919
Surface Mount
NO
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
4.83 mm
Want to compare parts?
  1. CCR09CX240GSV
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919,
    VS

Alternate Parts for CCR09CX240GSV

This table gives cross-reference parts and alternative options found for CCR09CX240GSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CX240GSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR05CX240GP Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CCR05CX240GP
CCR09CX240GS Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CCR09CX240GS
CC05CX240GV Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CC05CX240GV
CCR09CX240GMV Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CCR09CX240GMV
CC09CG240GV Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CC09CG240GV
CCR05CX240GR Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CCR05CX240GR
CC09CX240G Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CC09CX240G
CCR05CX240GS Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CCR05CX240GS
CCR05CX240GSV Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CCR05CX240GSV
CCR05CX240GM Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, Kyocera AVX Components CCR09CX240GSV vs CCR05CX240GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR09CX240GSV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR09CX240GSV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CCR09CX240GSV would you like to use for your alert(s)?
  • Please alert me when CCR09CX240GSV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR09CX240GSV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR09CX240GSV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR09CX240GSV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR09CX240GSV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR09CX240GSV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: