Part Details for CCR05CX240GP by Kyocera AVX Components
Overview of CCR05CX240GP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CX240GP
CCR05CX240GP CAD Models
CCR05CX240GP Part Data Attributes
|
CCR05CX240GP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CX240GP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR05CX240GP
This table gives cross-reference parts and alternative options found for CCR05CX240GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CX240GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR09CX240GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CCR09CX240GS |
CC05CX240GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CC05CX240GV |
CCR09CX240GMV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CCR09CX240GMV |
CC09CG240GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CC09CG240GV |
CCR05CX240GR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CCR05CX240GR |
CC09CX240G | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CC09CX240G |
CCR05CX240GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CCR05CX240GS |
CCR05CX240GSV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CCR05CX240GSV |
CCR09CX240GSV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CCR09CX240GSV |
CCR05CX240GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR05CX240GP vs CCR05CX240GM |