Part Details for CCR09CX240GS by Kyocera AVX Components
Overview of CCR09CX240GS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR09CX240GS
CCR09CX240GS CAD Models
CCR09CX240GS Part Data Attributes
|
CCR09CX240GS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CX240GS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR09CX240GS
This table gives cross-reference parts and alternative options found for CCR09CX240GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CX240GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CX240GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CCR05CX240GP |
CC05CX240GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CC05CX240GV |
CCR09CX240GMV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CCR09CX240GMV |
CC09CG240GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CC09CG240GV |
CCR05CX240GR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CCR05CX240GR |
CC09CX240G | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CC09CX240G |
CCR05CX240GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CCR05CX240GS |
CCR05CX240GSV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CCR05CX240GSV |
CCR09CX240GSV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CCR09CX240GSV |
CCR05CX240GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.000024uF, 1919, | Kyocera AVX Components | CCR09CX240GS vs CCR05CX240GM |