Part Details for CCMR005. by Littelfuse Inc
Overview of CCMR005. by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCMR005.
CCMR005. CAD Models
CCMR005. Part Data Attributes
|
CCMR005.
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR005.
Littelfuse Inc
TIME DELAY BLOW ELECTRIC FUSE, 5A, 600VAC, 500VDC, 200000A (IR), INLINE/HOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | CCMR | |
Mounting Feature | INLINE/HOLDER | |
Physical Dimension | 10.3mm x 38.1mm | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CCMR005.
This table gives cross-reference parts and alternative options found for CCMR005.. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCMR005., but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTK-R-5 | FAST BLOW ELECTRIC FUSE, 5A, 600VAC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | CCMR005. vs KTK-R-5 |
KTK-R-5 | Electric Fuse, Fast Blow, 5A, 600VAC, 200000A (IR), CC, Inline/holder, | Cooper Industries | CCMR005. vs KTK-R-5 |