Filter Your Search
1 - 5 of 5 results
|
CCMR005.HXP
Littelfuse Inc
|
$17.6146 | Yes | Yes | Active | 600 V | 300 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 1060 J | 200 kA | CE; CSA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | LITTELFUSE | |||||
|
CCMR005.TXP
Littelfuse Inc
|
$18.9370 | Yes | Yes | Active | 600 V | 300 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 1060 J | 200 kA | CE; CSA; UL | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | LITTELFUSE | ||||
|
CCMR005
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 300 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 1060 J | 200 kA | CE; CSA; UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | ||||||||
|
CCMR005.
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 500 V | 5 A | TIME DELAY | ELECTRIC FUSE | CCMR | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.3 mm | 10.3mm x 38.1mm | LITTELFUSE INC | unknown | |||||||||
|
CCMR005.T
Littelfuse Inc
|
Check for Price | No | No | Obsolete | 600 V | 250 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CE; CSA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | unknown | EAR99 |