CCMR005.
vs
KTK-R-5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
RATED BREAKING CAPACITY AT 500 VDC: 20000 A
|
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
38.1 mm
|
38.1 mm
|
Body Length or Diameter |
10.3 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Manufacturer Series |
CCMR
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Physical Dimension |
10.3mm x 38.1mm
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
500 V
|
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
5
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Eaton
|
Packing Method |
|
BOX
|
Terminal Finish |
|
NICKEL
|
|
|
|