There are no models available for this part yet.
Overview of CBY160808A501 by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CBY160808A501 by Fenghua (HK) Electronics Ltd
Part Data Attributes for CBY160808A501 by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.6 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
500 OHM Ω
|
Packing Method
|
TR
|
Rated Current
|
200 A
|
Width
|
0.8 mm
|
Alternate Parts for CBY160808A501
This table gives cross-reference parts and alternative options found for CBY160808A501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBY160808A501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608Y152C | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 1608 | TDK Corporation | CBY160808A501 vs MMZ1608Y152C |
CBY160808A501B | Ferrite Bead, 1 Function(s), 0.15A, SMD, EIA STD PACKAGE SIZE 0603 | Fenghua (HK) Electronics Ltd | CBY160808A501 vs CBY160808A501B |
CB1608GM102E | Ferrite Chip, 1 Function(s), 0.15A, | Samwha Electronics | CBY160808A501 vs CB1608GM102E |
CB1608GM102T | Ferrite Chip, 1 Function(s), 0.15A, | Samwha Electronics | CBY160808A501 vs CB1608GM102T |
CBG160808U501T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CBY160808A501 vs CBG160808U501T |
MMZ1608Y152CTA00 | Ferrite Chip, 1 Function(s), 0.3A, | TDK Corporation | CBY160808A501 vs MMZ1608Y152CTA00 |
CZB1JSTE102P | Ferrite Chip, 1 Function(s), 0.15A, | KOA Speer Electronics Inc | CBY160808A501 vs CZB1JSTE102P |