Part Details for MMZ1608Y152C by TDK Corporation
Overview of MMZ1608Y152C by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1608Y152C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3399 |
|
RFQ |
Part Details for MMZ1608Y152C
MMZ1608Y152C CAD Models
MMZ1608Y152C Part Data Attributes
|
MMZ1608Y152C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608Y152C
TDK Corporation
Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 1608
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for MMZ1608Y152C
This table gives cross-reference parts and alternative options found for MMZ1608Y152C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608Y152C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBY160808A501 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | MMZ1608Y152C vs CBY160808A501 |
CBY160808A501B | Ferrite Bead, 1 Function(s), 0.15A, SMD, EIA STD PACKAGE SIZE 0603 | Fenghua (HK) Electronics Ltd | MMZ1608Y152C vs CBY160808A501B |
CB1608GM102E | Ferrite Chip, 1 Function(s), 0.15A, | Samwha Electronics | MMZ1608Y152C vs CB1608GM102E |
CB1608GM102T | Ferrite Chip, 1 Function(s), 0.15A, | Samwha Electronics | MMZ1608Y152C vs CB1608GM102T |
CBG160808U501T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | MMZ1608Y152C vs CBG160808U501T |
MMZ1608Y152CTA00 | Ferrite Chip, 1 Function(s), 0.3A, | TDK Corporation | MMZ1608Y152C vs MMZ1608Y152CTA00 |
CZB1JSTE102P | Ferrite Chip, 1 Function(s), 0.15A, | KOA Speer Electronics Inc | MMZ1608Y152C vs CZB1JSTE102P |