CBY160808A501
vs
CB2012GA202E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
SAMWHA CAPACITOR GROUP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
1.25 mm
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
500 OHM Ω
|
2000 OHM Ω
|
Packing Method |
TR
|
TAPE AND REEL
|
Rated Current |
200 A
|
0.15 A
|
Width |
0.8 mm
|
1.25 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare CBY160808A501 with alternatives
Compare CB2012GA202E with alternatives