Part Details for CBR3-P020LEADFREE by Central Semiconductor Corp
Overview of CBR3-P020LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR3-P020LEADFREE
CBR3-P020LEADFREE CAD Models
CBR3-P020LEADFREE Part Data Attributes
|
CBR3-P020LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR3-P020LEADFREE
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for CBR3-P020LEADFREE
This table gives cross-reference parts and alternative options found for CBR3-P020LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR3-P020LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR3-P020 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon | Central Semiconductor Corp | CBR3-P020LEADFREE vs CBR3-P020 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | CBR3-P020LEADFREE vs KBPC102 |
KBPC302-G | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | CBR3-P020LEADFREE vs KBPC302-G |
PBPC303 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | CBR3-P020LEADFREE vs PBPC303 |
PB32-BP | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-3, 4 PIN | Micro Commercial Components | CBR3-P020LEADFREE vs PB32-BP |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | CBR3-P020LEADFREE vs KBPC102 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | General Instrument Corp | CBR3-P020LEADFREE vs KBPC102 |
CBR3F-P020 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | CBR3-P020LEADFREE vs CBR3F-P020 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | CBR3-P020LEADFREE vs KBPC102 |