Part Details for CB1608GA471E by Samwha Electronics
Overview of CB1608GA471E by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1608GA471E
CB1608GA471E CAD Models
CB1608GA471E Part Data Attributes
|
CB1608GA471E
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CB1608GA471E
Samwha Electronics
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for CB1608GA471E
This table gives cross-reference parts and alternative options found for CB1608GA471E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1608GA471E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-160808-0180A-N8 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | MagLayers Scientific-Technics Co Ltd | CB1608GA471E vs GMLB-160808-0180A-N8 |
CBG160808U181T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CB1608GA471E vs CBG160808U181T |
ACML-0402-181-T | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | CB1608GA471E vs ACML-0402-181-T |
GZ1608D751TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | CB1608GA471E vs GZ1608D751TF |
MLB05-471-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | CB1608GA471E vs MLB05-471-RC |
BLM18HK331SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | CB1608GA471E vs BLM18HK331SN1D |
MLB05-501-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | CB1608GA471E vs MLB05-501-RC |
FBM-10-160808-401T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | CB1608GA471E vs FBM-10-160808-401T |
MLB05-172-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | CB1608GA471E vs MLB05-172-RC |
CBG160808U301B | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CB1608GA471E vs CBG160808U301B |