Part Details for FBM-10-160808-401T by King Core Electronics Inc
Overview of FBM-10-160808-401T by King Core Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE711881401T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT6, Shield, Recessed Profile, No LEDs |
Part Details for FBM-10-160808-401T
FBM-10-160808-401T CAD Models
FBM-10-160808-401T Part Data Attributes
|
FBM-10-160808-401T
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FBM-10-160808-401T
King Core Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Screening Level | IATF 16949 | |
Width | 0.8 mm |
Alternate Parts for FBM-10-160808-401T
This table gives cross-reference parts and alternative options found for FBM-10-160808-401T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM-10-160808-401T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBG160808U181T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | FBM-10-160808-401T vs CBG160808U181T |
FBM0603-421E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | FBM-10-160808-401T vs FBM0603-421E |
FBM0603-471E | Ferrite Bead, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | VENKEL LTD | FBM-10-160808-401T vs FBM0603-471E |
GMLB-160808-0220A-N8 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBM-10-160808-401T vs GMLB-160808-0220A-N8 |
SBK160808T-451Y-S | Ferrite Chip | Chilisin Electronics Corp | FBM-10-160808-401T vs SBK160808T-451Y-S |
FBM0603-601E | Ferrite Bead, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | VENKEL LTD | FBM-10-160808-401T vs FBM0603-601E |
FB03YTYN451 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | SEI Stackpole Electronics Inc | FBM-10-160808-401T vs FB03YTYN451 |
BMB-1J-0180A-N2 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | FBM-10-160808-401T vs BMB-1J-0180A-N2 |
CB1608GA471E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | FBM-10-160808-401T vs CB1608GA471E |
CZB1JSTTE421P | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-10-160808-401T vs CZB1JSTTE421P |