CB1005GM221T
Samwha Electronics
Description: Ferrite Chip, 1 Function(s), 0.1A,

Overview of CB1005GM221T by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CB1005GM221T by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB1005GM221T by Samwha Electronics

CB1005GM221T
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.6 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Output Impedance
220 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.1 A
Width
0.5 mm
Want to compare parts?
  1. CB1005GM221T
    Samwha Electronics
    Ferrite Chip, 1 Function(s), 0.1A,
    VS

Alternate Parts for CB1005GM221T

This table gives cross-reference parts and alternative options found for CB1005GM221T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1005GM221T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CB1005GM221E Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics CB1005GM221T vs CB1005GM221E
HB-1M1005-221JB Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN World Products Inc CB1005GM221T vs HB-1M1005-221JB
MMZ1005S601A Ferrite Chip, 1 Function(s), 0.1A, TDK Corporation CB1005GM221T vs MMZ1005S601A
WB100505B151QLT01 Ferrite Chip, 1 Function(s), 0.1A, LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN Walsin Technology Corporation CB1005GM221T vs WB100505B151QLT01
Part Number Description Manufacturer Compare
CB03YTQN152 Ferrite Bead Viking Tech Corp CB1005GM221T vs CB03YTQN152
BMB1J0600BN3 1 FUNCTIONS, 0.1A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN TE Connectivity CB1005GM221T vs BMB1J0600BN3
CB1005GK471E Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics CB1005GM221T vs CB1005GK471E
BLM18HB121SN1C Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Murata Manufacturing Co Ltd CB1005GM221T vs BLM18HB121SN1C
ILBB0603ER751V Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Vishay Intertechnologies CB1005GM221T vs ILBB0603ER751V
ILBB0603ER102V Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Vishay Intertechnologies CB1005GM221T vs ILBB0603ER102V
CB1005GM221E Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics CB1005GM221T vs CB1005GM221E
WB100505B151QLT01 Ferrite Chip, 1 Function(s), 0.1A, LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN Walsin Technology Corporation CB1005GM221T vs WB100505B151QLT01
BBNQ00160808182Y00 Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation CB1005GM221T vs BBNQ00160808182Y00
ACML-0603-1000-T Data Line Filter, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation CB1005GM221T vs ACML-0603-1000-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB1005GM221T by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB1005GM221T by Samwha Electronics

Select Manufacturer
Which Manufacturer of CB1005GM221T would you like to use for your alert(s)?
  • Please alert me when CB1005GM221T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB1005GM221T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB1005GM221T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB1005GM221T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB1005GM221T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB1005GM221T by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: