Part Details for ILBB0603ER751V by Vishay Intertechnologies
Overview of ILBB0603ER751V by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB0603ER751V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5041
|
Newark | Ferrite Bead, 0.6Ohm, 100Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:750Ohm, Dc Current Rating:100Ma, Product Range:Ilbb-0603 Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mmrohs Compliant: Yes |Vishay ILBB0603ER751V Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
ILBB0603ER751V
|
Avnet Americas | Ind Bead Shielded Multi-Layer 750Ohm 25% 100MHz Ferrite 100mA 0603 T/R - Tape and Reel (Alt: ILBB0603ER751V) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0240 | Buy Now |
DISTI #
70-ILBB0603ER751V
|
Mouser Electronics | Ferrite Beads 750ohms 25% RoHS: Compliant | 10860 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0187 | Buy Now |
|
Bristol Electronics | 3870 |
|
RFQ | ||
DISTI #
ILBB0603ER751V
|
TTI | Ferrite Beads 750ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0178 / $0.0207 | Buy Now |
Part Details for ILBB0603ER751V
ILBB0603ER751V CAD Models
ILBB0603ER751V Part Data Attributes:
|
ILBB0603ER751V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB0603ER751V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Approvals | IEC | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for ILBB0603ER751V
This table gives cross-reference parts and alternative options found for ILBB0603ER751V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0603ER751V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1J0600BN3 | 1 FUNCTIONS, 0.1A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | ILBB0603ER751V vs BMB1J0600BN3 |
CB03YTQN601 | Ferrite Bead | Viking Tech Corp | ILBB0603ER751V vs CB03YTQN601 |
NBQ160808T-122Y-S | Ferrite Chip, | Chilisin Electronics Corp | ILBB0603ER751V vs NBQ160808T-122Y-S |