Part Details for ACML-0603-1000-T by Abracon Corporation
Overview of ACML-0603-1000-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Part Details for ACML-0603-1000-T
ACML-0603-1000-T CAD Models
ACML-0603-1000-T Part Data Attributes:
|
ACML-0603-1000-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0603-1000-T
Abracon Corporation
Data Line Filter, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 0.8 mm |
Alternate Parts for ACML-0603-1000-T
This table gives cross-reference parts and alternative options found for ACML-0603-1000-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0603-1000-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTQN152 | Ferrite Bead | Viking Tech Corp | ACML-0603-1000-T vs CB03YTQN152 |
ILBB0603ER751V | Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | ACML-0603-1000-T vs ILBB0603ER751V |
BBNQ00160808182Y00 | Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | ACML-0603-1000-T vs BBNQ00160808182Y00 |
BMB1J0600BN3 | 1 FUNCTIONS, 0.1A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | ACML-0603-1000-T vs BMB1J0600BN3 |
CB1005GM221E | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | ACML-0603-1000-T vs CB1005GM221E |
CB05YTYN202 | Ferrite Bead | Viking Tech Corp | ACML-0603-1000-T vs CB05YTYN202 |
CZB2BGTE202P | Ferrite Chip, 1 Function(s), 0.1A, | KOA Speer Electronics Inc | ACML-0603-1000-T vs CZB2BGTE202P |
BLM18HB221SN1 | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | ACML-0603-1000-T vs BLM18HB221SN1 |
CTCB0402F-800H | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Central Technologies | ACML-0603-1000-T vs CTCB0402F-800H |
BLM18HB121SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Murata Manufacturing Co Ltd | ACML-0603-1000-T vs BLM18HB121SN1C |