Part Details for CB05YTYH471 by Viking Tech Corp
Overview of CB05YTYH471 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB05YTYH471
CB05YTYH471 CAD Models
CB05YTYH471 Part Data Attributes:
|
CB05YTYH471
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB05YTYH471
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 1.25 mm |
Alternate Parts for CB05YTYH471
This table gives cross-reference parts and alternative options found for CB05YTYH471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB05YTYH471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYH501 | Ferrite Bead | Viking Tech Corp | CB05YTYH471 vs CB05YTYH501 |
CB05YTYH451 | Ferrite Bead | Viking Tech Corp | CB05YTYH471 vs CB05YTYH451 |
ILHB0805RK601V | Data Line Filter, 1 FUNCTIONS, 2 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | CB05YTYH471 vs ILHB0805RK601V |
ILHB0805RK601V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Vishay Intertechnologies | CB05YTYH471 vs ILHB0805RK601V |
MCP0805F601PB-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | CB05YTYH471 vs MCP0805F601PB-T |
ABPY00201209601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Electronics Corporation | CB05YTYH471 vs ABPY00201209601Y00 |
PBY201209T-601Y-N | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | CB05YTYH471 vs PBY201209T-601Y-N |