Part Details for CAT9555HV6I by onsemi
Overview of CAT9555HV6I by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT9555HV6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT9555HV6I
|
Avnet Americas | - Bulk (Alt: CAT9555HV6I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 179 Partner Stock |
|
RFQ | |
|
Rochester Electronics | CAT9555 - 16-Bit I2C and Smbus I/O Port with Interrupt RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 184 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for CAT9555HV6I
CAT9555HV6I CAD Models
CAT9555HV6I Part Data Attributes
|
CAT9555HV6I
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT9555HV6I
onsemi
16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CAT9555HV6I
This table gives cross-reference parts and alternative options found for CAT9555HV6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT9555HV6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9535D,112 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCA9535D,112 |
PCA9535D,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCA9535D,118 |
PCA9535PW,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCA9535PW,118 |
CAT9555HV6I-GT2 | I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt, TQFN24, 4x4, 2000-REEL | onsemi | CAT9555HV6I vs CAT9555HV6I-GT2 |
PCA9555DB,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SSOP2 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCA9555DB,118 |
PCA9555PW,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt TSSOP2 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCA9555PW,118 |
PCA9539RPW,118 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCA9539RPW,118 |
PCA9555D,112 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCA9555D,112 |
PCF8575TS/1,112 | PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCF8575TS/1,112 |
PCA9555D,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | CAT9555HV6I vs PCA9555D,118 |