Part Details for CAT93C76KE-1.8REVA by onsemi
Overview of CAT93C76KE-1.8REVA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8418R-EVALZ | Analog Devices | Eval Board 8-Lead SOIC |
Part Details for CAT93C76KE-1.8REVA
CAT93C76KE-1.8REVA CAD Models
CAT93C76KE-1.8REVA Part Data Attributes
|
CAT93C76KE-1.8REVA
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C76KE-1.8REVA
onsemi
512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm |
Alternate Parts for CAT93C76KE-1.8REVA
This table gives cross-reference parts and alternative options found for CAT93C76KE-1.8REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C76KE-1.8REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C76K-1.8REVA | IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8, Programmable ROM | onsemi | CAT93C76KE-1.8REVA vs CAT93C76K-1.8REVA |
CAT93C76KI-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C76KE-1.8REVA vs CAT93C76KI-1.8TE13REVA |
CAT93C76XI-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C76KE-1.8REVA vs CAT93C76XI-1.8REVA |
CAT93C76K-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C76KE-1.8REVA vs CAT93C76K-1.8REVA |
CAT93C76XA-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C76KE-1.8REVA vs CAT93C76XA-1.8TE13REVA |
CAT93C76KA-1.8TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 | onsemi | CAT93C76KE-1.8REVA vs CAT93C76KA-1.8TE13REVA |
CAT93C76X-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C76KE-1.8REVA vs CAT93C76X-1.8TE13REVA |
CAT93C76KE-1.8TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 | onsemi | CAT93C76KE-1.8REVA vs CAT93C76KE-1.8TE13REVA |
CAT93C76XA-1.8TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | onsemi | CAT93C76KE-1.8REVA vs CAT93C76XA-1.8TE13REVA |
CAT93C76KI-1.8TE13REVA | IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8, Programmable ROM | onsemi | CAT93C76KE-1.8REVA vs CAT93C76KI-1.8TE13REVA |