Datasheets
CAT93C76SI-1.8TE13REVA by:

512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8

Part Details for CAT93C76SI-1.8TE13REVA by onsemi

Overview of CAT93C76SI-1.8TE13REVA by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CAT93C76SI-1.8TE13REVA

CAT93C76SI-1.8TE13REVA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT93C76SI-1.8TE13REVA Part Data Attributes

CAT93C76SI-1.8TE13REVA onsemi
Buy Now Datasheet
Compare Parts:
CAT93C76SI-1.8TE13REVA onsemi 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 3 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Memory Density 8192 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for CAT93C76SI-1.8TE13REVA

This table gives cross-reference parts and alternative options found for CAT93C76SI-1.8TE13REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C76SI-1.8TE13REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT93C76VI-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C76SI-1.8TE13REVA vs CAT93C76VI-1.8REVA
CAT93C76VA-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C76SI-1.8TE13REVA vs CAT93C76VA-1.8REVA
CAT93C76V-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76SI-1.8TE13REVA vs CAT93C76V-1.8TE13REVA
CAT93C76SE-1.8REVA IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM onsemi CAT93C76SI-1.8TE13REVA vs CAT93C76SE-1.8REVA
CAT93C76VI-1.8TE13REVA IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Programmable ROM onsemi CAT93C76SI-1.8TE13REVA vs CAT93C76VI-1.8TE13REVA
CAT93C76SA-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C76SI-1.8TE13REVA vs CAT93C76SA-1.8TE13REVA
CAT93C76SA-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C76SI-1.8TE13REVA vs CAT93C76SA-1.8REVA
CAT93C76SA-1.8TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C76SI-1.8TE13REVA vs CAT93C76SA-1.8TE13REVA
CAT93C76SI-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C76SI-1.8TE13REVA vs CAT93C76SI-1.8REVA
CAT93C76S-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C76SI-1.8TE13REVA vs CAT93C76S-1.8REVA
Part Number Description Manufacturer Compare
CAT93C76V-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76SI-1.8TE13REVA vs CAT93C76V-1.8TE13REVA
CAT93C76WE-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76SI-1.8TE13REVA vs CAT93C76WE-1.8TE13REVA
M93C76-WDS3P 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 STMicroelectronics CAT93C76SI-1.8TE13REVA vs M93C76-WDS3P
CAT93C76WE-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76SI-1.8TE13REVA vs CAT93C76WE-1.8REVA
CAT93C76KI-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C76SI-1.8TE13REVA vs CAT93C76KI-1.8REVA
S-93L76AD0I-J8T1 EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. CAT93C76SI-1.8TE13REVA vs S-93L76AD0I-J8T1
S-93C76ADFJ-TBH-G EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 ABLIC Inc. CAT93C76SI-1.8TE13REVA vs S-93C76ADFJ-TBH-G
M93C76-WDW3T 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics CAT93C76SI-1.8TE13REVA vs M93C76-WDW3T
CAT93C76WI-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C76SI-1.8TE13REVA vs CAT93C76WI-1.8REVA
M93C76-WMN6G 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics CAT93C76SI-1.8TE13REVA vs M93C76-WMN6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C76SI-1.8TE13REVA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C76SI-1.8TE13REVA by onsemi

Select Manufacturer
Which Manufacturer of CAT93C76SI-1.8TE13REVA would you like to use for your alert(s)?
  • Please alert me when CAT93C76SI-1.8TE13REVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C76SI-1.8TE13REVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C76SI-1.8TE13REVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C76SI-1.8TE13REVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C76SI-1.8TE13REVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C76SI-1.8TE13REVA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: