Memory
CAT93C76KI-1.8TE13REVA
Description: EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8

Overview of CAT93C76KI-1.8TE13REVA by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT93C76KI-1.8TE13REVA by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C76KI-1.8TE13REVA by Catalyst Semiconductor

CAT93C76KI-1.8TE13REVA
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
5.3 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.25 mm
Want to compare parts?
  1. CAT93C76KI-1.8TE13REVA
    Catalyst Semiconductor
    EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8
    VS

Alternate Parts for CAT93C76KI-1.8TE13REVA

This table gives cross-reference parts and alternative options found for CAT93C76KI-1.8TE13REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C76KI-1.8TE13REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C76K-1.8REVA IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8, Programmable ROM onsemi CAT93C76KI-1.8TE13REVA vs CAT93C76K-1.8REVA
CAT93C76XI-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C76KI-1.8TE13REVA vs CAT93C76XI-1.8REVA
CAT93C76K-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C76KI-1.8TE13REVA vs CAT93C76K-1.8REVA
CAT93C76XA-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C76KI-1.8TE13REVA vs CAT93C76XA-1.8TE13REVA
CAT93C76KA-1.8TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 onsemi CAT93C76KI-1.8TE13REVA vs CAT93C76KA-1.8TE13REVA
CAT93C76X-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C76KI-1.8TE13REVA vs CAT93C76X-1.8TE13REVA
CAT93C76KE-1.8TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 onsemi CAT93C76KI-1.8TE13REVA vs CAT93C76KE-1.8TE13REVA
CAT93C76XA-1.8TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 onsemi CAT93C76KI-1.8TE13REVA vs CAT93C76XA-1.8TE13REVA
CAT93C76KI-1.8TE13REVA IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8, Programmable ROM onsemi CAT93C76KI-1.8TE13REVA vs CAT93C76KI-1.8TE13REVA
CAT93C76KA-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 onsemi CAT93C76KI-1.8TE13REVA vs CAT93C76KA-1.8REVA
Part Number Description Manufacturer Compare
CAT93C76V-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76KI-1.8TE13REVA vs CAT93C76V-1.8TE13REVA
CAT93C76WE-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76KI-1.8TE13REVA vs CAT93C76WE-1.8TE13REVA
M93C76-WDS3P 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 STMicroelectronics CAT93C76KI-1.8TE13REVA vs M93C76-WDS3P
CAT93C76WE-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76KI-1.8TE13REVA vs CAT93C76WE-1.8REVA
CAT93C76KI-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C76KI-1.8TE13REVA vs CAT93C76KI-1.8REVA
CAT93C76SI-1.8TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C76KI-1.8TE13REVA vs CAT93C76SI-1.8TE13REVA
S-93L76AD0I-J8T1 EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. CAT93C76KI-1.8TE13REVA vs S-93L76AD0I-J8T1
S-93C76ADFJ-TBH-G EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 ABLIC Inc. CAT93C76KI-1.8TE13REVA vs S-93C76ADFJ-TBH-G
M93C76-WDW3T 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics CAT93C76KI-1.8TE13REVA vs M93C76-WDW3T
CAT93C76WI-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C76KI-1.8TE13REVA vs CAT93C76WI-1.8REVA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C76KI-1.8TE13REVA by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C76KI-1.8TE13REVA by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT93C76KI-1.8TE13REVA would you like to use for your alert(s)?
  • Please alert me when CAT93C76KI-1.8TE13REVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C76KI-1.8TE13REVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C76KI-1.8TE13REVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C76KI-1.8TE13REVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C76KI-1.8TE13REVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C76KI-1.8TE13REVA by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: