There are no models available for this part yet.
Overview of AD5204BRUZ50-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5204BRUZ50-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK6275
|
Newark | Digital Potentiometer, Quad, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Quad, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5204BRUZ50-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$3.6100 / $8.0400 | Buy Now | |
DISTI #
AD5204BRUZ50-REEL7CT-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5731 In Stock |
|
$3.1000 / $4.6700 | Buy Now | |
DISTI #
584-AD5204BRUZ50-R7
|
Mouser Electronics | Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER RoHS: Compliant | 3920 |
|
$3.0700 / $4.6700 | Buy Now | |
Analog Devices Inc | 4-CHANNEL DIGITAL POTENTIOMETE Min Qty: 1 Package Multiple: 1000 | 3147 |
|
$3.1000 / $4.6700 | Buy Now | ||
Ameya Holding Limited | IC POT DGTL QUAD 256POS 24TSSOP | 1147 |
|
RFQ |
CAD Models for AD5204BRUZ50-REEL7 by Analog Devices Inc
Part Data Attributes for AD5204BRUZ50-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AD, TSSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
RU-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
|
Bandwidth-Nom
|
0.137 kHz
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-2.5 V
|
Number of Functions
|
4
|
Number of Positions
|
256
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
30%
|
Resistor Terminal Voltage-Max
|
2.7 V
|
Resistor Terminal Voltage-Min
|
-2.3 V
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
700 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Resistance-Nom
|
50000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for AD5204BRUZ50-REEL7
This table gives cross-reference parts and alternative options found for AD5204BRUZ50-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5204BRUZ50-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5204BRU50-REEL7 | IC QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5204BRUZ50-REEL7 vs AD5204BRU50-REEL7 |
AD5204BRUZ50 | 4-Channel Digital Potentiometer | Analog Devices Inc | AD5204BRUZ50-REEL7 vs AD5204BRUZ50 |
Related Parts for AD5204BRUZ50-REEL7
-
AD5204BRUZ100-R7Digital Potentiometers
-
ATMEGA128L-8AUMicrocontrollers
-
SI8642BD-B-ISOther Analog ICs
-
AD5624RBRMZ-3REEL7Digital to Analog Converters
-
AD7940BRJAnalog to Digital Converters
-
AD648JNOperational Amplifiers
-
ADG658YRUZ-REEL7Multiplexers or Switches
-
UCC28060DSwitching Regulator or Controllers
-
BTS5030-1EJAPeripheral Drivers