Converters
CAT5401WI00
Description: Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 100 kΩ, SOIC-24, 300 mils, 31-TUBE

Overview of CAT5401WI00 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT5401WI00 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT5401WI00
Avnet Americas - Rail/Tube (Alt: CAT5401WI00) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 496 Partner Stock
  • 54 $6.9264
  • 60 $6.7392
  • 110 $6.5520
  • 270 $6.3648
  • 540 $6.1776
  • 2,700 $5.9904
  • 5,400 $5.8032
$5.8032 / $6.9264 Buy Now
Rochester Electronics Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 496
  • 1 $6.8300
  • 25 $6.6900
  • 100 $6.4200
  • 500 $6.1400
  • 1,000 $5.8000
$5.8000 / $6.8300 Buy Now

CAD Models for CAT5401WI00 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5401WI00 by onsemi

CAT5401WI00
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Manufacturer Package Code
751BK
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.3 mm
Moisture Sensitivity Level
3
Number of Functions
4
Number of Positions
64
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
6 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
100000 Ω
Width
7.47 mm
Want to compare parts?
  1. CAT5401WI00
    onsemi
    Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 100 kΩ, SOIC-24, 300 mils, 31-TUBE
    VS

Alternate Parts for CAT5401WI00

This table gives cross-reference parts and alternative options found for CAT5401WI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5401WI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5401WI-00-TE13 QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 onsemi CAT5401WI00 vs CAT5401WI-00-TE13
CAT5401WI-00 Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 Catalyst Semiconductor CAT5401WI00 vs CAT5401WI-00
CAT5401W-00-TE13 IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24, Digital Potentiometer onsemi CAT5401WI00 vs CAT5401W-00-TE13
CAT5401JI-00-TE13 Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5401WI00 vs CAT5401JI-00-TE13
CAT5401WI-00-T1 Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 Catalyst Semiconductor CAT5401WI00 vs CAT5401WI-00-T1
CAT5401W-00-TE13 Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5401WI00 vs CAT5401W-00-TE13
CAT5401J-00-TE13 QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5401WI00 vs CAT5401J-00-TE13
CAT5401WI-00-TE13 Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 Catalyst Semiconductor CAT5401WI00 vs CAT5401WI-00-TE13
CAT5401JI-00-TE13 QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5401WI00 vs CAT5401JI-00-TE13
CAT5401WI-00-T1 Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 100 kΩ, SOIC-24, 300 mils, 1000-REEL onsemi CAT5401WI00 vs CAT5401WI-00-T1
Part Number Description Manufacturer Compare
CAT5401WI-25-T1 Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 2.5 kΩ, SOIC-24, 300 mils, 1000-REEL onsemi CAT5401WI00 vs CAT5401WI-25-T1
X9250UV24Z QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, GREEN, MO-153, TSSOP-24 Intersil Corporation CAT5401WI00 vs X9250UV24Z
CAT5251JI-00 IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, SOIC-24, Digital Potentiometer onsemi CAT5401WI00 vs CAT5251JI-00
X9251UV24T1 Digital Potentiometer, 4 Func, 50000ohm, Increment/decrement Control Interface, 256 Positions, CMOS, PDSO24 Renesas Electronics Corporation CAT5401WI00 vs X9251UV24T1
CAT5401WI10 Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ, SOIC-24, 300 mils, 31-TUBE onsemi CAT5401WI00 vs CAT5401WI10
AD8403ARUZ50-REEL 4-Channel Digital Potentiometer Analog Devices Inc CAT5401WI00 vs AD8403ARUZ50-REEL
CAT5401J-00-TE13 QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5401WI00 vs CAT5401J-00-TE13
AD5233BRUZ10 Nonvolatile, Quad, 64-Position Digital Potentiometer Analog Devices Inc CAT5401WI00 vs AD5233BRUZ10
AD5242BRU1MZ-REEL7 DUAL 1000K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Analog Devices Inc CAT5401WI00 vs AD5242BRU1MZ-REEL7
CAT5251UI-50-TE13 QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 onsemi CAT5401WI00 vs CAT5251UI-50-TE13

Related Parts for CAT5401WI00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5401WI00 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5401WI00 by onsemi

Select Manufacturer
Which Manufacturer of CAT5401WI00 would you like to use for your alert(s)?
  • Please alert me when CAT5401WI00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5401WI00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5401WI00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5401WI00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5401WI00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5401WI00 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: