Part Details for CAT4137TS by Catalyst Semiconductor
Overview of CAT4137TS by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CAT4137TS
CAT4137TS CAD Models
CAT4137TS Part Data Attributes
|
CAT4137TS
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT4137TS
Catalyst Semiconductor
LED Driver, CMOS, PDSO5, 1 MM HEIGHT, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for CAT4137TS
This table gives cross-reference parts and alternative options found for CAT4137TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4137TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4137TD-T3 | LED DISPLAY DRIVER, PDSO5, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | onsemi | CAT4137TS vs CAT4137TD-T3 |
CAT4137TD | LED DISPLAY DRIVER, PDSO5, 1 MM HEIGHT, GREEN, SOT-23, 5 PIN | onsemi | CAT4137TS vs CAT4137TD |
CAT4137TD-T3 | LED Driver, 3-Segment, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | Catalyst Semiconductor | CAT4137TS vs CAT4137TD-T3 |
CAT4137TD | LED Driver, CMOS, PDSO5, 1 MM HEIGHT, GREEN, SOT-23, 5 PIN | Catalyst Semiconductor | CAT4137TS vs CAT4137TD |
CAT4137TD-GT3 | LED Driver, 3-Segment, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | Catalyst Semiconductor | CAT4137TS vs CAT4137TD-GT3 |