-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED Driver, CMOS Boost Converter, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5912
|
Newark | Led Driver, Boost, 1Mhz, Tsot-23-5, Device Topology:Boost (Step Up), Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Max:24V, Output Current Max:30Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, rohs Compliant: Yes |Onsemi CAT4137TD-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
06R1000
|
Newark | Led Dr Boost 5 Led Series/Reel Rohs Compliant: Yes |Onsemi CAT4137TD-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5 | 100 |
|
RFQ | |
|
Win Source Electronics | LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5 | 30303 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4137TD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4137TD-GT3
onsemi
White LED Driver, CMOS Boost Converter, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CAT4137TD-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4137TD-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4137TD-T3 | LED DISPLAY DRIVER, PDSO5, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | onsemi | CAT4137TD-GT3 vs CAT4137TD-T3 |
CAT4137TD | LED DISPLAY DRIVER, PDSO5, 1 MM HEIGHT, GREEN, SOT-23, 5 PIN | onsemi | CAT4137TD-GT3 vs CAT4137TD |
CAT4137TD-T3 | LED Driver, 3-Segment, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | Catalyst Semiconductor | CAT4137TD-GT3 vs CAT4137TD-T3 |
CAT4137TD | LED Driver, CMOS, PDSO5, 1 MM HEIGHT, GREEN, SOT-23, 5 PIN | Catalyst Semiconductor | CAT4137TD-GT3 vs CAT4137TD |
CAT4137TD-GT3 | LED Driver, 3-Segment, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | Catalyst Semiconductor | CAT4137TD-GT3 vs CAT4137TD-GT3 |