Part Details for CAT28LV256LI-20 by onsemi
Overview of CAT28LV256LI-20 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV256LI-20
CAT28LV256LI-20 CAD Models
CAT28LV256LI-20 Part Data Attributes
|
CAT28LV256LI-20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV256LI-20
onsemi
32KX8 EEPROM 3V, 200ns, PDIP28, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.695 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28LV256LI-20
This table gives cross-reference parts and alternative options found for CAT28LV256LI-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV256LI-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256PI-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20 vs CAT28LV256PI-20 |
CAT28LV256P-20T | 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256LI-20 vs CAT28LV256P-20T |
CAT28LV256P-20T | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20 vs CAT28LV256P-20T |
CAT28LV256LI-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20 vs CAT28LV256LI-20 |
AT28LV256-20PC | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | CAT28LV256LI-20 vs AT28LV256-20PC |
CAT28LV256LI-20T | 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256LI-20 vs CAT28LV256LI-20T |
CAT28LV256L-20T | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20 vs CAT28LV256L-20T |
CAT28LV256PA-20T | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20 vs CAT28LV256PA-20T |
CAT28LV256LI-20T | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20 vs CAT28LV256LI-20T |
CAT28LV256PI-20T | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20 vs CAT28LV256PI-20T |