Part Details for CAT28LV256LI-20T by Catalyst Semiconductor
Overview of CAT28LV256LI-20T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT28LV256LI-20T
CAT28LV256LI-20T CAD Models
CAT28LV256LI-20T Part Data Attributes
|
CAT28LV256LI-20T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV256LI-20T
Catalyst Semiconductor
EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.695 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28LV256LI-20T
This table gives cross-reference parts and alternative options found for CAT28LV256LI-20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV256LI-20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256PA-20T | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20T vs CAT28LV256PA-20T |
CAT28LV256LA-20T | 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256LI-20T vs CAT28LV256LA-20T |
CAT28LV256LA-20T | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20T vs CAT28LV256LA-20T |
AT28BV256-20PL | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | CAT28LV256LI-20T vs AT28BV256-20PL |
CAT28LV256PI-20T | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20T vs CAT28LV256PI-20T |
CAT28LV256P-20T | 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256LI-20T vs CAT28LV256P-20T |
CAT28LV256PI-20T | IC 32K X 8 EEPROM 3V, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | onsemi | CAT28LV256LI-20T vs CAT28LV256PI-20T |
CAT28LV256LI-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-20T vs CAT28LV256LI-20 |
CAT28LV256PA-20T | 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256LI-20T vs CAT28LV256PA-20T |
CAT28LV256L-20T | IC 32K X 8 EEPROM 3V, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | onsemi | CAT28LV256LI-20T vs CAT28LV256L-20T |