Memory
AT28LV256-20PC
Atmel Corporation
Description: EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of AT28LV256-20PC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT28LV256-20PC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28LV256-20PC by Atmel Corporation

AT28LV256-20PC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.95 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28LV256-20PC
    Atmel Corporation
    EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for AT28LV256-20PC

This table gives cross-reference parts and alternative options found for AT28LV256-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV256-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV256P-20T 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 onsemi AT28LV256-20PC vs CAT28LV256P-20T
CAT28LV256PI-20T EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor AT28LV256-20PC vs CAT28LV256PI-20T
CAT28LV256LI-20T 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 onsemi AT28LV256-20PC vs CAT28LV256LI-20T
CAT28LV256P-20T EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor AT28LV256-20PC vs CAT28LV256P-20T
CAT28LV256PI-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor AT28LV256-20PC vs CAT28LV256PI-20
CAT28LV256PA-20T 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 onsemi AT28LV256-20PC vs CAT28LV256PA-20T
CAT28LV256PA-20T EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor AT28LV256-20PC vs CAT28LV256PA-20T
CAT28LV256LI-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 Catalyst Semiconductor AT28LV256-20PC vs CAT28LV256LI-20
AT28BV256-20PJ EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT28LV256-20PC vs AT28BV256-20PJ
CAT28LV256L-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 Catalyst Semiconductor AT28LV256-20PC vs CAT28LV256L-20
Part Number Description Manufacturer Compare
CAT28LV256PI-20T IC 32K X 8 EEPROM 3V, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM onsemi AT28LV256-20PC vs CAT28LV256PI-20T
CAT28LV256LI-20T 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 onsemi AT28LV256-20PC vs CAT28LV256LI-20T
CAT28LV256L-20T IC 32K X 8 EEPROM 3V, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM onsemi AT28LV256-20PC vs CAT28LV256L-20T
CAT28LV256P-20T 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 onsemi AT28LV256-20PC vs CAT28LV256P-20T
CAT28LV256PA-20T 32KX8 EEPROM 3V, 200ns, PDIP28, PLASTIC, DIP-28 onsemi AT28LV256-20PC vs CAT28LV256PA-20T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28LV256-20PC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28LV256-20PC by Atmel Corporation

  • Please alert me when AT28LV256-20PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT28LV256-20PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28LV256-20PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT28LV256-20PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28LV256-20PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28LV256-20PC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: