Memory
CAT28F512T14I-90TE13
Description: IC 64K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 14 MM, TSOP-32, Programmable ROM

Overview of CAT28F512T14I-90TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F512T14I-90TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F512T14I-90TE13 by onsemi

CAT28F512T14I-90TE13
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSOP
Package Description
8 X 14 MM, TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
12.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. CAT28F512T14I-90TE13
    onsemi
    IC 64K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 14 MM, TSOP-32, Programmable ROM
    VS

Alternate Parts for CAT28F512T14I-90TE13

This table gives cross-reference parts and alternative options found for CAT28F512T14I-90TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512T14I-90TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F512T14I-90TE7 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512T14I-90TE7
CAT28F512H14-90TE7 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512H14-90TE7
CAT28F512H14I-90TE7 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512H14I-90TE7
CAT28F512T14-90TE13 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512T14-90TE13
Part Number Description Manufacturer Compare
CAT28F512HR-90 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512HR-90
AT29C512-90TC Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation CAT28F512T14I-90TE13 vs AT29C512-90TC
CAT28F512TR-90T 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512TR-90T
M29W512B90NZ1T Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions CAT28F512T14I-90TE13 vs M29W512B90NZ1T
CAT28F512HA-90T 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512HA-90T
SST39VF512-90-4I-NHE 64K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc CAT28F512T14I-90TE13 vs SST39VF512-90-4I-NHE
SST39SF512-90-4I-WH Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology CAT28F512T14I-90TE13 vs SST39SF512-90-4I-WH
CAT28F512HI-90T 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512HI-90T
W29EE512S-90 Flash, 64KX8, 90ns, PDSO32, 0.450 INCH, SOP-32 Winbond Electronics Corp CAT28F512T14I-90TE13 vs W29EE512S-90
CAT28F512TA-90 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28F512T14I-90TE13 vs CAT28F512TA-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F512T14I-90TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F512T14I-90TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT28F512T14I-90TE13 would you like to use for your alert(s)?
  • Please alert me when CAT28F512T14I-90TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F512T14I-90TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F512T14I-90TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F512T14I-90TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F512T14I-90TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F512T14I-90TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: