Part Details for AT29C512-90TC by Atmel Corporation
Overview of AT29C512-90TC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT29C512-90TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 64K x 8, 32 Pin, Plastic, TSSOP | 111 |
|
$2.0200 / $3.0300 | Buy Now |
|
Quest Components | NOR Flash, 64K x 8, 32 Pin, Plastic, TSSOP | 19 |
|
$1.5150 / $3.0300 | Buy Now |
Part Details for AT29C512-90TC
AT29C512-90TC CAD Models
AT29C512-90TC Part Data Attributes
|
AT29C512-90TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29C512-90TC
Atmel Corporation
Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT29C512-90TC
This table gives cross-reference parts and alternative options found for AT29C512-90TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C512-90TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29C512AT-90 | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AT29C512-90TC vs W29C512AT-90 |
AT49F512-90TL | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | AT29C512-90TC vs AT49F512-90TL |
AT29C512-90TI | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT29C512-90TC vs AT29C512-90TI |
AT29C512-90TU | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT29C512-90TC vs AT29C512-90TU |
W29C512MT-90 | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AT29C512-90TC vs W29C512MT-90 |
W29EE512T-90B | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AT29C512-90TC vs W29EE512T-90B |
AT29C512-90TCT/R | Flash, 64KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT29C512-90TC vs AT29C512-90TCT/R |
W29C512MT90B | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AT29C512-90TC vs W29C512MT90B |