Part Details for CAT28F512T14-90TE13 by onsemi
Overview of CAT28F512T14-90TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F512T14-90TE13
CAT28F512T14-90TE13 CAD Models
CAT28F512T14-90TE13 Part Data Attributes
|
CAT28F512T14-90TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F512T14-90TE13
onsemi
64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 14 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CAT28F512T14-90TE13
This table gives cross-reference parts and alternative options found for CAT28F512T14-90TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512T14-90TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F512T14I-90TE7 | 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | CAT28F512T14-90TE13 vs CAT28F512T14I-90TE7 |
CAT28F512H14-90TE7 | 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | CAT28F512T14-90TE13 vs CAT28F512H14-90TE7 |
CAT28F512H14I-90TE7 | 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | CAT28F512T14-90TE13 vs CAT28F512H14I-90TE7 |
CAT28F512T14I-90TE13 | IC 64K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 14 MM, TSOP-32, Programmable ROM | onsemi | CAT28F512T14-90TE13 vs CAT28F512T14I-90TE13 |