Memory
CAT28F512P-20
Description: 64KX8 FLASH 12V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of CAT28F512P-20 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F512P-20 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F512P-20 by onsemi

CAT28F512P-20
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.03 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CAT28F512P-20
    onsemi
    64KX8 FLASH 12V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for CAT28F512P-20

This table gives cross-reference parts and alternative options found for CAT28F512P-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512P-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DQ48F512-200 Flash, 64KX8, 200ns, CDIP32, LSI Corporation CAT28F512P-20 vs DQ48F512-200
DQ47F512-200 Flash, 64KX8, 200ns, CDIP32, LSI Corporation CAT28F512P-20 vs DQ47F512-200
DQ48F512K-200 Flash, 64KX8, 200ns, CDIP32, LSI Corporation CAT28F512P-20 vs DQ48F512K-200
DE48F512K-200 Flash, 64KX8, 200ns, CDIP32, LSI Corporation CAT28F512P-20 vs DE48F512K-200
DE47F512-200 Flash, 64KX8, 200ns, CDIP32, LSI Corporation CAT28F512P-20 vs DE47F512-200
PQ48F512K-200 Flash, 64KX8, 200ns, PDIP32, LSI Corporation CAT28F512P-20 vs PQ48F512K-200
P28F512-200 Flash, 64KX8, 200ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 Intel Corporation CAT28F512P-20 vs P28F512-200
DE48F512-200 Flash, 64KX8, 200ns, CDIP32, LSI Corporation CAT28F512P-20 vs DE48F512-200
CAT28F512L-20 IC 64K X 8 FLASH 12V PROM, 200 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Programmable ROM onsemi CAT28F512P-20 vs CAT28F512L-20
Part Number Description Manufacturer Compare
TMS28F512A-10C4NE 64KX8 FLASH 12V PROM, 100ns, PDIP32 Texas Instruments CAT28F512P-20 vs TMS28F512A-10C4NE
TMS28F512-12C2NQ4 IC 64K X 8 FLASH 12V PROM, 120 ns, PDIP32, Programmable ROM Texas Instruments CAT28F512P-20 vs TMS28F512-12C2NQ4
AT29C512-20PC Flash, 64KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation CAT28F512P-20 vs AT29C512-20PC
AM28F512A-250PC Flash, 64KX8, 250ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F512P-20 vs AM28F512A-250PC
M28F512-15B1 64KX8 FLASH 12V PROM, 15ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics CAT28F512P-20 vs M28F512-15B1
TMS28F512A-15C3NQ 64KX8 FLASH 12V PROM, 150ns, PDIP32 Texas Instruments CAT28F512P-20 vs TMS28F512A-15C3NQ
AM28F512A-250FE Flash, 64KX8, 250ns, PDSO32, REVERSE, TSOP-32 AMD CAT28F512P-20 vs AM28F512A-250FE
TMS28F512A-17C4NL 64KX8 FLASH 12V PROM, 170ns, PDIP32 Texas Instruments CAT28F512P-20 vs TMS28F512A-17C4NL
AM28F512-170DC Flash, 64KX8, 170ns, CDIP32, 0.600 INCH, DIP-32 AMD CAT28F512P-20 vs AM28F512-170DC
AM28F512-250PI Flash, 64KX8, 250ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F512P-20 vs AM28F512-250PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F512P-20 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F512P-20 by onsemi

  • Please alert me when CAT28F512P-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F512P-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F512P-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F512P-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F512P-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F512P-20 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: