Part Details for P28F512-200 by Intel Corporation
Overview of P28F512-200 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P28F512-200
P28F512-200 CAD Models
P28F512-200 Part Data Attributes
|
P28F512-200
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P28F512-200
Intel Corporation
Flash, 64KX8, 200ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for P28F512-200
This table gives cross-reference parts and alternative options found for P28F512-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P28F512-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ48F512-200 | Flash, 64KX8, 200ns, PDIP32, | LSI Corporation | P28F512-200 vs PQ48F512-200 |
CAT28F512L-20 | IC 64K X 8 FLASH 12V PROM, 200 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Programmable ROM | onsemi | P28F512-200 vs CAT28F512L-20 |
DE47F512-200 | Flash, 64KX8, 200ns, CDIP32, | LSI Corporation | P28F512-200 vs DE47F512-200 |
DQ48F512K-200 | Flash, 64KX8, 200ns, CDIP32, | LSI Corporation | P28F512-200 vs DQ48F512K-200 |
CAT28F512PI-20 | 64KX8 FLASH 12V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | onsemi | P28F512-200 vs CAT28F512PI-20 |
PQ47F512-200 | Flash, 64KX8, 200ns, PDIP32, | LSI Corporation | P28F512-200 vs PQ47F512-200 |
DE48F512K-200 | Flash, 64KX8, 200ns, CDIP32, | LSI Corporation | P28F512-200 vs DE48F512K-200 |