Part Details for DE48F512-200 by LSI Corporation
Overview of DE48F512-200 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DE48F512-200
DE48F512-200 CAD Models
DE48F512-200 Part Data Attributes
|
DE48F512-200
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DE48F512-200
LSI Corporation
Flash, 64KX8, 200ns, CDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Sector Size | 512 | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for DE48F512-200
This table gives cross-reference parts and alternative options found for DE48F512-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE48F512-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ48F512-200 | Flash, 64KX8, 200ns, PDIP32, | LSI Corporation | DE48F512-200 vs PQ48F512-200 |
CAT28F512L-20 | IC 64K X 8 FLASH 12V PROM, 200 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Programmable ROM | onsemi | DE48F512-200 vs CAT28F512L-20 |
DE47F512-200 | Flash, 64KX8, 200ns, CDIP32, | LSI Corporation | DE48F512-200 vs DE47F512-200 |
DQ48F512K-200 | Flash, 64KX8, 200ns, CDIP32, | LSI Corporation | DE48F512-200 vs DQ48F512K-200 |
CAT28F512PI-20 | 64KX8 FLASH 12V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | onsemi | DE48F512-200 vs CAT28F512PI-20 |
PQ47F512-200 | Flash, 64KX8, 200ns, PDIP32, | LSI Corporation | DE48F512-200 vs PQ47F512-200 |
DE48F512K-200 | Flash, 64KX8, 200ns, CDIP32, | LSI Corporation | DE48F512-200 vs DE48F512K-200 |