Memory
CAT28C512PA-15
Description: 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32

Overview of CAT28C512PA-15 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CAT28C512PA-15 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C512PA-15 by onsemi

CAT28C512PA-15
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
onsemi
Access Time-Max
150 ns
Additional Feature
10000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.03 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C512PA-15
    onsemi
    64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for CAT28C512PA-15

This table gives cross-reference parts and alternative options found for CAT28C512PA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C512PA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C512JM-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CAT28C512PA-15 vs X28C512JM-25
SST29VE512-200-4C-WH EEPROM, 64KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology CAT28C512PA-15 vs SST29VE512-200-4C-WH
X28C512E-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC CAT28C512PA-15 vs X28C512E-12
FT28C512K-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 Force Technologies Ltd CAT28C512PA-15 vs FT28C512K-90
FT28C512T-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, TSOP-40 Force Technologies Ltd CAT28C512PA-15 vs FT28C512T-15
X28C512EI-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc CAT28C512PA-15 vs X28C512EI-15
CAT28C513HPA-15 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 onsemi CAT28C512PA-15 vs CAT28C513HPA-15
DPE4648-150C EEPROM Module, 64KX8, 150ns, Parallel, CMOS, Twilight Technology Inc CAT28C512PA-15 vs DPE4648-150C
X28C512FMB-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Rochester Electronics LLC CAT28C512PA-15 vs X28C512FMB-90
X28C512T-20 EEPROM, 64KX8, 200ns, Parallel, CMOS, PDSO40, TSOP-40 Rochester Electronics LLC CAT28C512PA-15 vs X28C512T-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C512PA-15 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C512PA-15 by onsemi

  • Please alert me when CAT28C512PA-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28C512PA-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C512PA-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28C512PA-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C512PA-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C512PA-15 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: