Memory
SST29VE512-200-4C-WH
Silicon Storage Technology
Description: EEPROM, 64KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP1-32

Overview of SST29VE512-200-4C-WH by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SST29VE512-200-4C-WH by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST29VE512-200-4C-WH by Silicon Storage Technology

SST29VE512-200-4C-WH
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PDSO-G32
Length
12.4 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. SST29VE512-200-4C-WH
    Silicon Storage Technology
    EEPROM, 64KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP1-32
    VS

Alternate Parts for SST29VE512-200-4C-WH

This table gives cross-reference parts and alternative options found for SST29VE512-200-4C-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29VE512-200-4C-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C512JM-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC SST29VE512-200-4C-WH vs X28C512JM-25
X28C512EI-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc SST29VE512-200-4C-WH vs X28C512EI-15
CAT28C513HPA-15 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 onsemi SST29VE512-200-4C-WH vs CAT28C513HPA-15
FT28C512EMB-20 EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd SST29VE512-200-4C-WH vs FT28C512EMB-20
X28C512FM-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc SST29VE512-200-4C-WH vs X28C512FM-25
X28C512E-15T1 EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc SST29VE512-200-4C-WH vs X28C512E-15T1
X28C512TM-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, TSOP-40 Rochester Electronics LLC SST29VE512-200-4C-WH vs X28C512TM-15
X28C512DM-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Rochester Electronics LLC SST29VE512-200-4C-WH vs X28C512DM-15
X28C512T-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, PDSO40, TSOP-40 Xicor Inc SST29VE512-200-4C-WH vs X28C512T-90
X28C512JM-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC SST29VE512-200-4C-WH vs X28C512JM-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST29VE512-200-4C-WH by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST29VE512-200-4C-WH by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST29VE512-200-4C-WH would you like to use for your alert(s)?
  • Please alert me when SST29VE512-200-4C-WH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST29VE512-200-4C-WH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST29VE512-200-4C-WH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST29VE512-200-4C-WH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST29VE512-200-4C-WH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST29VE512-200-4C-WH by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: