Part Details for X28C512FMB-90 by Rochester Electronics LLC
Overview of X28C512FMB-90 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for X28C512FMB-90
X28C512FMB-90 CAD Models
X28C512FMB-90 Part Data Attributes
|
X28C512FMB-90
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
X28C512FMB-90
Rochester Electronics LLC
EEPROM, 64KX8, 90ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | LG_MAX | |
JESD-30 Code | R-CDFP-F32 | |
Length | 21.08 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.65 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C512FMB-90
This table gives cross-reference parts and alternative options found for X28C512FMB-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C512FMB-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C512JM-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | X28C512FMB-90 vs X28C512JM-25 |
X28C512EI-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28C512FMB-90 vs X28C512EI-15 |
CAT28C513HPA-15 | 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 | onsemi | X28C512FMB-90 vs CAT28C513HPA-15 |
FT28C512EMB-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | X28C512FMB-90 vs FT28C512EMB-20 |
X28C512FM-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Xicor Inc | X28C512FMB-90 vs X28C512FM-25 |
X28C512E-15T1 | EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28C512FMB-90 vs X28C512E-15T1 |
X28C512TM-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, TSOP-40 | Rochester Electronics LLC | X28C512FMB-90 vs X28C512TM-15 |
X28C512DM-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Rochester Electronics LLC | X28C512FMB-90 vs X28C512DM-15 |
X28C512T-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, PDSO40, TSOP-40 | Xicor Inc | X28C512FMB-90 vs X28C512T-90 |
X28C512JM-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | X28C512FMB-90 vs X28C512JM-12 |